Audio Indicators and Alerts
PT-2038FWQ
Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 85dBA 3300Hz to 4300Hz Flange Mount Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4300
Frequency Range (Hz)
3300 to 4300
Minimum Sound Pressure (dBA)
85dBA
Tone Mode
Self Drive
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
8
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
34.5
Product Depth (mm)
24
Product Height (mm)
4.5

