Arrow Electronic Components Online
PT1620PAQ|MALLORY|simage
PT1620PAQ|MALLORY|limage
Audio Indicators and Alerts

PT-1620PAQ

Audio Transducer Piezo 25Vp-p 5mA 12Vp-p 75dB Through Hole Pin

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.90.01
  • Type
    Transducer
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2000(Typ)
  • Minimum Sound Pressure (dBA)
    75dB
  • Typical Operating Supply Voltage
    12Vp-p
  • Maximum Operating Supply Voltage
    25Vp-p
  • Maximum Supply Current (mA)
    5
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Product Diameter (mm)
    16
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources