Audio Indicators and Alerts
PT-1550WQ
Audio Indicator Piezo 25Vp-p 1.5mA 5Vp-p 80dBA Flange Mount Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
5000(Typ)
Minimum Sound Pressure (dBA)
80dBA
Typical Operating Supply Voltage
5Vp-p
Maximum Operating Supply Voltage
25Vp-p
Maximum Supply Current (mA)
1.5
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
90
Packaging
Bulk
Product Weight (g)
0.8
Product Diameter (mm)
16.5
Product Height (mm)
4

