Arrow Electronic Components Online
PT1245PPQ|MALLORY|simage
PT1245PPQ|MALLORY|limage
Audio Indicators and Alerts

PT-1245P-PQ

Audio Indicator Piezo 25Vp-p 1.5mA 5Vp-p 80dBA 4000Hz to 5000Hz Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    5000
  • Frequency Range (Hz)
    4000 to 5000
  • Minimum Sound Pressure (dBA)
    80dBA
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    25Vp-p
  • Maximum Supply Current (mA)
    1.5
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.6
  • Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources