Arrow Electronic Components Online
PT11664MB|BUD|limage
PT11664MB|BUD|simage
Boxes, Enclosures and Racks

PT-11664-MB

Black Textured Acrylonitrile Butadiene Styrene Wall Mount Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Box
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black Textured
  • Product Length (Metric) (mm)
    152.4
  • Product Depth (Metric) (mm)
    101.6
  • Product Height (Metric) (mm)
    28.45
  • Mounting
    Wall Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources