Audio Indicators and Alerts
PT-1140PEQ
Audio Indicator Piezo 20Vp-p 20Vp-p 7mA 9Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4000
Frequency Range (Hz)
3500 to 4500
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
20Vp-p
Typical Operating Supply Voltage
9Vp-p
Maximum Operating Supply Voltage
20Vp-p
Maximum Supply Current (mA)
7
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Packaging
Bulk
Product Weight (g)
1.5
Product Diameter (mm)
12
Product Height (mm)
5.5
Order Quantity

