Arrow Electronic Components Online
PSX1XLFL0280X|LTLFUWIC|simage
PSX1XLFL0280X|LTLFUWIC|limage
Fuses

PSX1XLFL0280X

Power Speed Fuse High Speed Square Body

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Body
  • Application
    Battery Energy Storage System|DC common Bus System|Regenerative Drive
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Fuse Material
    Ceramic
Order Quantity

Documentation and Resources

Datasheets
Design resources