Arrow Electronic Components Online
PSX1XLDB0350X|LTLFUWIC|simage
PSX1XLDB0350X|LTLFUWIC|limage
Fuses

PSX1XLDB0350X

Fuse Square Body Fast Acting 350A 1500V Screw Mount Flat 127.7 X 57.5 X 83.9mm Ceramic Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Body
  • Acting
    Fast
  • Application
    Battery Energy Storage System|DC common Bus System|Regenerative Drive
  • Fuse Size (mm)
    127.7 X 57.5 X 83.9
  • Current Rating (A)
    350
  • Maximum Voltage Rating (V)
    1500
  • Maximum DC Voltage Rating (V)
    1500
  • Maximum Power Dissipation (W)
    51.8(Typ)
  • Typical Melting I2t (A²S)
    86623
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    57.5
  • Product Length (mm)
    127.7
  • Product Height (mm)
    83.9
  • Fuse Material
    Ceramic
  • Mounting
    Screw Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources