Capacitor Aluminum Electrolytic
PSU70815
Cap Aluminum Lytic 708uF 110VAC/125VAC 20% (46.0375 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.10.00.00
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
708uF
Tolerance
20%
Voltage
125VAC|110VAC
Polarity
Non Polar
Construction
Aluminum Cylindrical Can
Mounting
Bracket Mount
Termination Style
Dual Quick Connect
Number of Terminals
2
Size (mm)
46.0375 X 111.125
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Product Diameter (mm)
46.038
Product Height (mm)
111.125

