Capacitor Aluminum Electrolytic
PSU4335B
Cap Aluminum Lytic 43uF 220VAC/250VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.55
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
43uF
Tolerance
20%
Voltage
220VAC|250VAC
Polarity
Non Polar
Construction
Aluminum Cylindrical Can
Mounting
Bracket Mount
Termination Style
Dual Quick Connect
Number of Terminals
2
Size (mm)
36.5125 X 85.725
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Product Diameter (mm)
36.512
Product Height (mm)
85.725

