Arrow Electronic Components Online
PSS1201TS|SAMTEC|simage
PSS1201TS|SAMTEC|limage
Connector Headers and PCB Receptacles

PSS-12-01-T-S

Conn Socket Strip RCP 12 POS 5.08mm Solder ST Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11.4/Contact
  • Maximum Voltage Rating
    884VDC|625VAC
  • Packaging
    Tube
  • Product Length (mm)
    60.96
  • Product Depth (mm)
    3.99
  • Product Height (mm)
    6.35
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources