Arrow Electronic Components Online
PSR7777N08AK|MALLORY|simage
PSR7777N08AK|MALLORY|limage
Speakers

PSR7777N08AK

Speakers 420Hz 3W 107dBA 8Ohm Square

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Resonant Frequency (Hz)
    420
  • Frequency Range (Hz)
    420 to 9000
  • Sound Pressure (dBA)
    107
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    2
  • Maximum Input Power (W)
    3
  • Shape
    Square
  • Housing Material
    Metal
  • Product Weight (g)
    92.3
  • Product Length (mm)
    77
  • Product Depth (mm)
    77
  • Product Height (mm)
    24

Documentation and Resources

Datasheets
Design resources