Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Resonant Frequency (Hz)
500
Frequency Range (Hz)
500 to 6000
Sound Pressure (dBA)
102
Impedance (Ohm)
8
Rated Input Power (W)
3
Maximum Input Power (W)
4
Shape
Square
Housing Material
Metal
Product Weight (g)
54
Product Length (mm)
50.5
Product Depth (mm)
50.5
Product Height (mm)
18.7

