Arrow Electronic Components Online
PSR500HTQFJ2L00|ROHM|simage
PSR500HTQFJ2L00|ROHM|limage
Resistor Fixed Single-Surface Mount

PSR500HTQFJ2L00

Res Metal Plate 5931 0.002 Ohm 1% 4W 0ppm/°C to 75ppm/°C Pad SMD T/R Automotive

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    2m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    4
  • Technology
    Metal Plate
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    0 to 75
  • Temperature Range @ Derated Power (°C)
    70 to 175
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    5931
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    5931
  • Product Length (mm)
    15
  • Product Depth (mm)
    7.75
  • Product Height (mm)
    0.9
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.15
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources