Arrow Electronic Components Online
PSR4028F08S11.5K|MALLORY|simage
PSR4028F08S11.5K|MALLORY|limage
Speakers

PSR4028F08S11.5K

Speakers Neodymium Iron Boron 390Hz 2W 97±3dBA 8Ohm Rectangular

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    390
  • Frequency Range (Hz)
    390 to 15000
  • Sound Pressure (dBA)
    97±3
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    1
  • Maximum Input Power (W)
    2
  • Shape
    Rectangular
  • Termination Method
    Solder Pad
  • Magnet Material
    Neodymium Iron Boron
  • Packaging
    Bulk
  • Housing Material
    ABS
  • Product Weight (g)
    12.5
  • Product Length (mm)
    40
  • Product Depth (mm)
    28.5
  • Product Height (mm)
    9.4

Documentation and Resources

Datasheets
Design resources