Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Resonant Frequency (Hz)
430
Frequency Range (Hz)
430 to 20000
Sound Pressure (dBA)
88
Impedance (Ohm)
64
Rated Input Power (W)
0.1
Maximum Input Power (W)
0.2
Shape
Round
Housing Material
ABS
Product Weight (g)
4.5
Product Diameter (mm)
29.7
Product Height (mm)
5.8
We don't have prices now, please check later.
Order Quantity

