Arrow Electronic Components Online
PSR28N08AK|MALLORY|simage
PSR28N08AK|MALLORY|limage
Reduced Price
Speakers

PSR28N08AK

Speakers 600Hz 1W 96dBA 8Ohm Round

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Resonant Frequency (Hz)
    600
  • Frequency Range (Hz)
    600 to 6000
  • Sound Pressure (dBA)
    96
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.5
  • Maximum Input Power (W)
    1
  • Shape
    Round
  • Housing Material
    Metal
  • Product Weight (g)
    4.5
  • Product Diameter (mm)
    28
  • Product Height (mm)
    4.6
Order Quantity

Documentation and Resources

Datasheets
Design resources