Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Resonant Frequency (Hz)
600
Frequency Range (Hz)
600 to 20000
Sound Pressure (dBA)
84
Impedance (Ohm)
8
Rated Input Power (W)
0.3
Maximum Input Power (W)
0.5
Shape
Round
Housing Material
Metal
Product Weight (g)
1.5
Product Diameter (mm)
16
Product Height (mm)
2.55

