Speakers
PSR15N08AK
Speakers Neodymium Iron Boron 750Hz 0.8W 89±3dBA 8Ohm Round
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
1
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
750
Frequency Range (Hz)
750 to 20000
Sound Pressure (dBA)
89±3
Impedance (Ohm)
8
Rated Input Power (W)
0.5
Maximum Input Power (W)
0.8
Shape
Round
Magnet Material
Neodymium Iron Boron
Packaging
Bulk
Housing Material
Metal
Product Diameter (mm)
15
Product Height (mm)
3.3

