Arrow Electronic Components Online
PSR071FS0200Z|LTLFUWIC|limage
PSR071FS0200Z|LTLFUWIC|simage
Fuses

PSR071FS0200Z

Fuse Square Body Fast Acting 200A 1300V Flush Mount 51.5 X 73.3mm Ceramic

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Body
  • Acting
    Fast
  • Application
    Drive|Heater|Inverter|Power Supply|Rectifier|UPS
  • Fuse Size (mm)
    51.5 X 73.3
  • Current Rating (A)
    200
  • Maximum Voltage Rating (V)
    1300
  • Maximum AC Voltage Rating (V)
    1300
  • Maximum DC Voltage Rating (V)
    1000
  • Maximum Power Dissipation (W)
    53
  • Typical Melting I2t (A²S)
    5188
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    51.5
  • Product Length (mm)
    51.5
  • Product Height (mm)
    73.3
  • Fuse Material
    Ceramic
  • Mounting
    Flush Mount

Documentation and Resources

Datasheets
Design resources