Arrow Electronic Components Online
PSR070DL0080Z|LTLFUWIC|simage
PSR070DL0080Z|LTLFUWIC|limage
Fuses

PSR070DL0080Z

Fuse Square Body Fast Acting 80A 1250V Bolt Down Flat 43 X 49 X 77.9mm Ceramic Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Square Body
  • Acting
    Fast
  • Application
    Battery Protection Application|DC Systems|Electric Vehicle Charging Stations
  • Fuse Size (mm)
    43 X 49 X 77.9
  • Current Rating (A)
    80
  • Maximum Voltage Rating (V)
    1250
  • Maximum AC Voltage Rating (V)
    1250
  • Maximum DC Voltage Rating (V)
    1000
  • Typical Melting I2t (A²S)
    583
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    49
  • Product Length (mm)
    43
  • Product Height (mm)
    77.9
  • Fuse Material
    Ceramic
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources