Arrow Electronic Components Online
PSR033US1800X|LTLFUWIC|simage
PSR033US1800X|LTLFUWIC|limage
Fuses

PSR033US1800X

Fuse Square Body Fast Acting 1800A 600V Bolt Down Flat 50.2 X 73.5 X 108.4mm Ceramic Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Square Body
  • Acting
    Fast
  • Application
    Battery Protection Application|DC Systems|Electric Vehicle Charging Stations
  • Fuse Size (mm)
    50.2 X 73.5 X 108.4
  • Current Rating (A)
    1800
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    500
  • Maximum Power Dissipation (W)
    260(Typ)
  • Typical Melting I2t (A²S)
    952196
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    73.5
  • Product Length (mm)
    50.2
  • Product Height (mm)
    108.4
  • Fuse Material
    Ceramic
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources