Arrow Electronic Components Online
PSR032FL0900Z|LTLFUWIC|simage
PSR032FL0900Z|LTLFUWIC|limage
Fuses

PSR032FL0900Z

Fuse Square Body Fast Acting 900A 700V Flush Mount 60 X 50mm Ceramic

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Body
  • Acting
    Fast
  • Application
    UPS|Rectifier|Power Supply|Inverter|Heater|Drive
  • Fuse Size (mm)
    60 X 50
  • Current Rating (A)
    900
  • Maximum Voltage Rating (V)
    700
  • Maximum AC Voltage Rating (V)
    700
  • Maximum DC Voltage Rating (V)
    600
  • Maximum Power Dissipation (W)
    145
  • Typical Melting I2t (A²S)
    107785
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    60
  • Product Length (mm)
    60
  • Product Height (mm)
    50
  • Fuse Material
    Ceramic
  • Mounting
    Flush Mount

Documentation and Resources

Datasheets
Design resources