Fuses
PSR031US0700Z
Fuse Square Body Fast Acting 700A 700V Bolt Down Lug 49.2 X 57.5 X 51.5mm Ceramic Box
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Square Body
Acting
Fast
Application
Power Conversion Devices|Heaters and Power Supplies|Electric Vehicle Charging Stations|DC Systems|Battery Protection
Fuse Size (mm)
49.2 X 57.5 X 51.5
Current Rating (A)
700
Maximum Voltage Rating (V)
700
Maximum AC Voltage Rating (V)
700
Maximum DC Voltage Rating (V)
600
Maximum Power Dissipation (W)
93
Typical Melting I2t (A²S)
98187
Termination Style
Lug
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Depth (mm)
57.2
Product Length (mm)
49.2
Product Height (mm)
51.5
Fuse Material
Ceramic
Mounting
Bolt Down

