Arrow Electronic Components Online
PSR031UL0700Z|LTLFUWIC|simage
PSR031UL0700Z|LTLFUWIC|limage
Fuses

PSR031UL0700Z

Fuse Square Body Fast Acting 700A 700V Bolt Down Lug 49.2 X 57.5 X 51.5mm Ceramic Box

Littelfuse
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Square Body
  • Acting
    Fast
  • Application
    Battery Protection|DC Systems|Electric Vehicle Charging Stations|Heaters and Power Supplies|Power Conversion Devices
  • Fuse Size (mm)
    49.2 X 57.5 X 51.5
  • Current Rating (A)
    700
  • Maximum Voltage Rating (V)
    700
  • Maximum AC Voltage Rating (V)
    700
  • Maximum DC Voltage Rating (V)
    600
  • Maximum Power Dissipation (W)
    93
  • Typical Melting I2t (A²S)
    98187
  • Termination Style
    Lug
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    57.2
  • Product Length (mm)
    49.2
  • Product Height (mm)
    51.5
  • Fuse Material
    Ceramic
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources