Arrow Electronic Components Online
PSR031DS0550Z|LTLFUWIC|simage
PSR031DS0550Z|LTLFUWIC|limage
Fuses

PSR031DS0550Z

Fuse Square Body Fast Acting 550A 690V Bolt Down Flat 51.5 X 57.5 X 86.4mm Ceramic Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Square Body
  • Acting
    Fast
  • Application
    Battery Protection Application|DC Systems|Electric Vehicle Charging Stations
  • Fuse Size (mm)
    51.5 X 57.5 X 86.4
  • Current Rating (A)
    550
  • Maximum Voltage Rating (V)
    690
  • Maximum AC Voltage Rating (V)
    690
  • Maximum DC Voltage Rating (V)
    600
  • Typical Melting I2t (A²S)
    42056
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    57.5
  • Product Length (mm)
    51.5
  • Product Height (mm)
    86.4
  • Fuse Material
    Ceramic
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources