Fuses
PSR030UL0350Z
Fuse Square Body Fast Acting 350A 700V Bolt Down Lug 47.7 X 49 X 43mm Ceramic Box
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Square Body
Acting
Fast
Application
Power Conversion Devices|Battery Protection|DC Systems|Electric Vehicle Charging Stations|Heaters and Power Supplies
Fuse Size (mm)
47.7 X 49 X 43
Current Rating (A)
350
Maximum Voltage Rating (V)
700
Maximum AC Voltage Rating (V)
700
Maximum DC Voltage Rating (V)
600
Maximum Power Dissipation (W)
66
Typical Melting I2t (A²S)
12007
Termination Style
Lug
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Depth (mm)
49
Product Length (mm)
47.7
Product Height (mm)
43
Fuse Material
Ceramic
Mounting
Bolt Down
Order Quantity

