Arrow Electronic Components Online
PSR030UL0200Z|LTLFUWIC|simage
PSR030UL0200Z|LTLFUWIC|limage
Fuses

PSR030UL0200Z

Fuse Square Body Fast Acting 200A 700V Bolt Down Lug 47.7 X 49 X 43mm Ceramic Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Square Body
  • Acting
    Fast
  • Application
    Battery Protection|DC Systems|Electric Vehicle Charging Stations|Heaters and Power Supplies|Power Conversion Devices
  • Fuse Size (mm)
    47.7 X 49 X 43
  • Current Rating (A)
    200
  • Maximum Voltage Rating (V)
    700
  • Maximum AC Voltage Rating (V)
    700
  • Maximum DC Voltage Rating (V)
    600
  • Maximum Power Dissipation (W)
    40
  • Typical Melting I2t (A²S)
    3012
  • Termination Style
    Lug
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    49
  • Product Length (mm)
    47.7
  • Product Height (mm)
    43
  • Fuse Material
    Ceramic
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources