Speakers
PSR-57N08A01-AQ
Speakers Neodymium Iron Boron 600Hz 1W 92±3dBA 8Ohm Round
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
600
Frequency Range (Hz)
600 to 4000
Sound Pressure (dBA)
92±3
Impedance (Ohm)
8
Rated Input Power (W)
0.5
Maximum Input Power (W)
1
Shape
Round
Magnet Material
Neodymium Iron Boron
Cone Material
Mylar
Packaging
Bulk
Housing Material
Metal
Product Diameter (mm)
57
Product Height (mm)
8.4

