Arrow Electronic Components Online
PSR57F08SYHQ|MALLORY|simage
PSR57F08SYHQ|MALLORY|limage
Speakers

PSR-57F08S-YHQ

Speakers Ferrite 450Hz 0.8W 83±3dBA 8Ohm Round

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    450
  • Frequency Range (Hz)
    450 to 10000
  • Sound Pressure (dBA)
    83±3
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.5
  • Maximum Input Power (W)
    0.8
  • Shape
    Round
  • Magnet Material
    Ferrite
  • Cone Material
    Mylar
  • Packaging
    Bulk
  • Housing Material
    Plastic
  • Product Diameter (mm)
    56
  • Product Height (mm)
    11.3

Documentation and Resources

Datasheets
Design resources