Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
400±20%
Frequency Range (Hz)
400 to 6000
Sound Pressure (dBA)
88±3
Impedance (Ohm)
8
Rated Input Power (W)
0.25
Maximum Input Power (W)
0.3
Shape
Round
Magnet Material
Ferrite
Cone Material
Mylar
Packaging
Bulk
Housing Material
Metal
Product Diameter (mm)
45
Product Height (mm)
4.8

