Arrow Electronic Components Online
PSR27N08S01JQ|MALLORY|simage
PSR27N08S01JQ|MALLORY|limage
Speakers

PSR-27N08S01-JQ

Speakers Ferrite 750±20%Hz 0.5W 98±3dBA/84±3dBA 8Ohm Round

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    750±20%
  • Frequency Range (Hz)
    750 to 7000
  • Sound Pressure (dBA)
    98±3|84±3
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.25
  • Maximum Input Power (W)
    0.5
  • Shape
    Round
  • Magnet Material
    Ferrite
  • Cone Material
    Mylar
  • Packaging
    Bulk
  • Housing Material
    Plastic
  • Product Diameter (mm)
    27
  • Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources