Arrow Electronic Components Online
PSR18N08AJQ|MALLORY|simage
PSR18N08AJQ|MALLORY|limage
Speakers

PSR-18N08A-JQ

Speakers Ferrite 1800±20%Hz 0.3W 84±3dBA 8Ohm Round

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    1800±20%
  • Frequency Range (Hz)
    1800 to 4000
  • Sound Pressure (dBA)
    84±3
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.25
  • Maximum Input Power (W)
    0.3
  • Shape
    Round
  • Magnet Material
    Ferrite
  • Cone Material
    Mylar
  • Packaging
    Bulk
  • Housing Material
    Metal
  • Product Diameter (mm)
    18
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources