Arrow Electronic Components Online
PSP500KR68R|YAGEO|simage
PSP500KR68R|YAGEO|limage
Resistor Fixed Single-Through Hole

PSP500KR-68R

Res Wirewound 68 Ohm 10% 5W ±400ppm/°C Cement AXL T/R

YAGEO
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    68
  • Tolerance
    10%
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±400
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Cement
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Rectangular
  • Product Length (mm)
    25
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    6.4
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    36
  • Length Tolerance (mm)
    ±1
  • Mounting
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources