Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Single Dual Anode
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
36
Minimum Breakdown Voltage (V)
40
Maximum Clamping Voltage (V)
70@8/20us
Maximum Peak Pulse Current (A)
6@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3

