Arrow Electronic Components Online
PSOT12|PROTEK|simage
PSOT12|PROTEK|limage
ESD Suppressors

PSOT12

ESD Suppressor Diode TVS Uni-Dir 12V 25.9Vc 3-Pin SOT-23

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single Dual Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    12
  • Maximum Clamping Voltage (V)
    25.9
  • Maximum Reverse Leakage Current (uA)
    2
  • Peak Pulse Power Dissipation (W)
    500
  • Capacitance Value (pF)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.11(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources