Arrow Electronic Components Online
PSOT08C|DIOTCSEM|simage
PSOT08C|DIOTCSEM|limage
ESD Suppressors

PSOT08C

ESD Suppressor TVS Bi-Dir 8V 3-Pin SOT-23 T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    8
  • Minimum Breakdown Voltage (V)
    8.5
  • Maximum Clamping Voltage (V)
    16.9@8/20us
  • Maximum Peak Pulse Current (A)
    34@8/20us
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources