Arrow Electronic Components Online
PSMPMSLDPCTEM|AMPHENOLRF|simage
PSMPMSLDPCTEM|AMPHENOLRF|limage
Connector RF

PSMP-MSLD-PCTEM

Conn PSMP 0Hz to 10GHz 50Ohm Solder ST SMD RCP Gold Over High Phosphorous Electroless Nickel

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    PSMP
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over High Phosphorous Electroless Nickel
  • Operating Frequency (Hz)
    0 to 10G
  • Maximum Insertion Loss (dB)
    0.09
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    9.6
  • Product Height (mm)
    5.48
  • Mounting
    Surface Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources