Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
PSMP
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 10G
Maximum Insertion Loss (dB)
0.09
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Push On
Mating Cycle (Cycles)
100
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tape and Reel
Product Length (mm)
7
Product Depth (mm)
7
Product Height (mm)
5.9
Mounting
Through Hole
Order Quantity

