Connector RF
PSMP-MSLD-PCS
PSMP-MSLD-PCS Amphenol RF Connectors PSMP 0Hz to 10GHz 50Ohm Solder ST SMD F Gold - Arrow.com
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
PSMP
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 10G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Push On
Mating Cycle (Cycles)
100
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
7
Product Depth (mm)
8
Product Height (mm)
5.5
Mounting
Surface Mount
Order Quantity

