Arrow Electronic Components Online
PSMPFSBA1000|AMPHENOLRF|simage
PSMPFSBA1000|AMPHENOLRF|limage
Connector RF

PSMP-FSBA-1000

Conn PSMP Adapter 0Hz to 10GHz 50Ohm ST PL/PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    PSMP Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 10G
  • Maximum Insertion Loss (dB)
    0.09
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Snap-On
  • Mating Cycle (Cycles)
    100
  • Polarity
    Reverse
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    4.5
  • Product Length (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources