Arrow Electronic Components Online
PSMN2R6100SSFJ|NEXPERIA|simage
PSMN2R6100SSFJ|NEXPERIA|limage
MOSFETs

PSMN2R6-100SSFJ

Trans MOSFET N-CH 100V 200A 5-Pin(4+Tab) LFPAK T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    200
  • Maximum Drain-Source Resistance (mOhm)
    2.6@10V
  • Typical Gate Charge @ Vgs (nC)
    127@10V
  • Typical Input Capacitance @ Vds (pF)
    9170@50V
  • Maximum Power Dissipation (mW)
    341000
  • Typical Fall Time (ns)
    38
  • Typical Rise Time (ns)
    28
  • Typical Turn-Off Delay Time (ns)
    73
  • Typical Turn-On Delay Time (ns)
    35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    6.3(Max)
  • Package Length
    8.1(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    FPAK
  • Supplier Package
    LFPAK
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources