Arrow Electronic Components Online
PSMN1R940YSBX|NEXPERIA|simage
PSMN1R940YSBX|NEXPERIA|limage
MOSFETs

PSMN1R9-40YSBX

Trans MOSFET N-CH 40V 200A 5-Pin(4+Tab) LFPAK

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    200
  • Maximum Drain-Source Resistance (mOhm)
    1.9@10V
  • Typical Gate Charge @ Vgs (nC)
    56@10V
  • Typical Gate Charge @ 10V (nC)
    56
  • Typical Input Capacitance @ Vds (pF)
    4498@20V
  • Maximum Power Dissipation (mW)
    194000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    11
  • Typical Turn-Off Delay Time (ns)
    33
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    4.1(Max)
  • Package Length
    5(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    FPAK
  • Supplier Package
    LFPAK
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources