Arrow Electronic Components Online
PSMN1R940PLQ|NEXPERIA|simage
PSMN1R940PLQ|NEXPERIA|limage
MOSFETs

PSMN1R9-40PLQ

Trans MOSFET N-CH 40V 150A 3-Pin(3+Tab) TO-220AB Rail

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    2.1
  • Maximum Continuous Drain Current (A)
    150
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.7@10V
  • Typical Gate Charge @ Vgs (nC)
    120@5V|230@10V
  • Typical Gate Charge @ 10V (nC)
    230
  • Typical Input Capacitance @ Vds (pF)
    13200@25V
  • Maximum Power Dissipation (mW)
    349000
  • Typical Fall Time (ns)
    119
  • Typical Rise Time (ns)
    118
  • Typical Turn-Off Delay Time (ns)
    195
  • Typical Turn-On Delay Time (ns)
    95
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Rail
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources