Arrow Electronic Components Online
PSMN1R225YLDX|NEXPERIA|simage
PSMN1R225YLDX|NEXPERIA|limage
MOSFETs

PSMN1R2-25YLDX

Trans MOSFET N-CH 25V 230A Automotive 5-Pin(4+Tab) LFPAK T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    25
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    2.2
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    230
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.2@10V
  • Typical Gate Charge @ Vgs (nC)
    28@4.5V|60.3@10V
  • Typical Gate Charge @ 10V (nC)
    60.3
  • Typical Gate to Drain Charge (nC)
    7
  • Typical Gate to Source Charge (nC)
    10.4
  • Typical Reverse Recovery Charge (nC)
    29.7
  • Typical Input Capacitance @ Vds (pF)
    4327@12V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    292@12V
  • Minimum Gate Threshold Voltage (V)
    1.2
  • Typical Output Capacitance (pF)
    1734
  • Maximum Power Dissipation (mW)
    172000
  • Typical Fall Time (ns)
    20.2
  • Typical Rise Time (ns)
    30.3
  • Typical Turn-Off Delay Time (ns)
    28.9
  • Typical Turn-On Delay Time (ns)
    25.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1.03@10V|1.4@4.5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1163
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    125
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    2.7
  • Typical Reverse Recovery Time (ns)
    33.5
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    1.73
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    230
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3.95
  • Package Length
    4.9
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    FPAK
  • Supplier Package
    LFPAK
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources