Arrow Electronic Components Online
PSMN1R040YLDX|NEXPERIA|limage
PSMN1R040YLDX|NEXPERIA|simage
MOSFETs

PSMN1R0-40YLDX

Trans MOSFET N-CH 40V 280A 5-Pin(4+Tab) LFPAK T/R

Nexperia
Datasheets 

ASFETs for Battery Isolation

Strong SOA, robustness and maximum current. ASFETs for Battery Isolation are designed specifically for multi-cell battery powered equipment.

 

Key Features:

    • Low RDS(on)
    • High current, up to 425 A
    • Reliability based on automotive qualified technology
    • Power focused construction
    • Superior thermal performance
    • Environmentally Robust (temp, humidity, etc)
    • Backed by Nexperia’s reputation for quality and reliability
    • Industry leading SOA Capability

Applications:


Battery powered tools

Battery powered appliances

Battery backup and storage systems

Compliments motor control applications

 

DOWNLOAD BROCHURE LFPAK88

 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    2.2
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    280
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.1@10V
  • Typical Gate Charge @ Vgs (nC)
    59@4.5V|127@10V
  • Typical Gate Charge @ 10V (nC)
    127
  • Typical Input Capacitance @ Vds (pF)
    8845@20V
  • Maximum Power Dissipation (mW)
    198000
  • Typical Fall Time (ns)
    38
  • Typical Rise Time (ns)
    62
  • Typical Turn-Off Delay Time (ns)
    65
  • Typical Turn-On Delay Time (ns)
    52
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    4.7(Max)
  • Package Length
    5.3(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    FPAK
  • Supplier Package
    LFPAK
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources