Arrow Electronic Components Online
PSLUSBB|PANDUIT|simage
PSLUSBB|PANDUIT|limage
Connector Accessories

PSL-USBB

Connector Accessories Block Out

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Material
    Polycarbonate
  • Color
    Red
  • Product Length (mm)
    13.7
  • Product Depth (mm)
    10.6
  • Product Height (mm)
    9.9
Order Quantity

Documentation and Resources

Datasheets
Design resources