Connector Accessories
PSL-DCJB-OR
Connector Accessories Blockout/Removal Tool Straight Polycarbonate Orange
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Blockout/Removal Tool
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Material
Polycarbonate
Color
Orange
Product Length (mm)
11.68
Product Depth (mm)
12.95
Product Height (mm)
10.08

