Arrow Electronic Components Online
PSL1078|PANDUIT|simage
PSL1078|PANDUIT|limage
Reduced Price
identification Tags

PSL-1078

Lockout Tagout, Wheel Cover, DANGER DO NOT OPERATE OR MOVE (legend), 20in

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Color
    Black/Red on White
  • Material
    Reinforced Vinyl
  • Product Length (mm)
    508
  • Product Depth (mm)
    508

Documentation and Resources

Datasheets
Design resources