AC to DC Power Supplies
PSK-15B-S24
AC/DC Power Supply Single-OUT 24V 0.625A 15W 4-Pin DIP Module Tube
CUI IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.625
Output Power (W)
15
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC(Typ)
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
0.4
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2(Typ)
Efficiency (%)
84.5(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
240mV
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Product Weight (g)
104
Mounting
Through Hole
Package Height
23.09
Package Width
44.96
Package Length
61.98
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
4

